RN55C6810FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 93
Unit Price: kr.18.33000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.11547
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.88954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.43848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.22768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.61486
Datasheet
681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C6810FRE6

DigiKey Part Number
RN55C6810FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C6810FRE6
Description
RES 681 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C6810FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E6810BB14Vishay Dale0RN55E6810BB14-NDkr.30.11870Upgrade
RN55E6810BBSLVishay Dale0RN55E6810BBSL-NDkr.35.49410Upgrade
RN55E6810CB14Vishay Dale0RN55E6810CB14-NDkr.30.11870Upgrade
RN55E6810CBSLVishay Dale0RN55E6810CBSL-NDkr.35.49410Upgrade
RN55C6810FB14Vishay Dale93RN55C6810FB14-NDkr.18.33000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.96909kr.1,969.09
Manufacturers Standard Package
Unit Price without VAT:kr.1.96909
Unit Price with VAT:kr.2.46136