
RN55C6810FB14 | |
|---|---|
DigiKey Part Number | RN55C6810FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C6810FB14 |
Description | RES 681 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C6810FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.09700 | kr.120.97 |
| 25 | kr.10.46600 | kr.261.65 |
| 50 | kr.9.44400 | kr.472.20 |
| 100 | kr.8.57420 | kr.857.42 |
| 300 | kr.7.45457 | kr.2,236.37 |
| 500 | kr.7.02472 | kr.3,512.36 |
| 1.000 | kr.6.51822 | kr.6,518.22 |
| 5.000 | kr.5.61710 | kr.28,085.50 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

