RLR32C3R60GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.08960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.63.23618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.34012
Datasheet
3.6 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3R60GRBSL

DigiKey Part Number
RLR32C3R60GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C3R60GRBSL
Description
RES 3.6 OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C3R60GRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C3R60GRB14Vishay Dale0RLR32C3R60GRB14-NDkr.103.69640Parametric Equivalent
RLR32C3R60GRB141Vishay Dale0541-RLR32C3R60GRB141-NDkr.108.62890Parametric Equivalent
RLR32C3R60GRBSL1Vishay Dale0541-RLR32C3R60GRBSL1TR-NDkr.128.08960Parametric Equivalent
RLR32C3R60GRRSLVishay Dale0RLR32C3R60GRRSL-NDkr.63.23618Parametric Equivalent
RLR32C3R60GRRSL1Vishay Dale0541-RLR32C3R60GRRSL1-NDkr.68.34012Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.122.54520kr.12,254.52
Manufacturers Standard Package
Unit Price without VAT:kr.122.54520
Unit Price with VAT:kr.153.18150