Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C3R60GRB141 | |
|---|---|
DigiKey Part Number | 541-RLR32C3R60GRB141-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C3R60GRB141 |
Description | RES 3.6 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3R60GRB14 | Vishay Dale | 0 | RLR32C3R60GRB14-ND | kr.103.69640 | Parametric Equivalent |
| RLR32C3R60GRBSL | Vishay Dale | 0 | RLR32C3R60GRBSL-ND | kr.122.54520 | Parametric Equivalent |
| RLR32C3R60GRBSL1 | Vishay Dale | 0 | 541-RLR32C3R60GRBSL1TR-ND | kr.128.08960 | Parametric Equivalent |
| RLR32C3R60GRRSL | Vishay Dale | 0 | RLR32C3R60GRRSL-ND | kr.63.23618 | Parametric Equivalent |
| RLR32C3R60GRRSL1 | Vishay Dale | 0 | 541-RLR32C3R60GRRSL1-ND | kr.68.34012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.108.62890 | kr.10,862.89 |
| Unit Price without VAT: | kr.108.62890 |
|---|---|
| Unit Price with VAT: | kr.135.78613 |


