RLR32C3R01FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.65.98786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.107.85160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.127.40860
Datasheet
3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C3R01FMRSL

DigiKey Part Number
RLR32C3R01FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C3R01FMRSL
Description
RES 3.01 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C3R01FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C3R01FRRSLVishay Dale0RLR32C3R01FRRSL-NDkr.65.98786Direct
RLR32C3R01FMB14Vishay Dale0RLR32C3R01FMB14-NDkr.107.85160Parametric Equivalent
RLR32C3R01FMBSLVishay Dale0RLR32C3R01FMBSL-NDkr.127.40860Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.98786kr.32,993.93
Unit Price without VAT:kr.65.98786
Unit Price with VAT:kr.82.48483