Direct
Parametric Equivalent
Parametric Equivalent

RLR32C3R01FMB14 | |
|---|---|
DigiKey Part Number | RLR32C3R01FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C3R01FMB14 |
Description | RES 3.01 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C3R01FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C3R01FRB14 | Vishay Dale | 0 | RLR32C3R01FRB14-ND | kr.107.85160 | Direct |
| RLR32C3R01FMBSL | Vishay Dale | 0 | RLR32C3R01FMBSL-ND | kr.127.40860 | Parametric Equivalent |
| RLR32C3R01FMRSL | Vishay Dale | 0 | RLR32C3R01FMRSL-ND | kr.65.98786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.107.85160 | kr.10,785.16 |
| Unit Price without VAT: | kr.107.85160 |
|---|---|
| Unit Price with VAT: | kr.134.81450 |


