RLR32C1204GMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.122.54520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.21234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.94167
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.77593
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.01371
Datasheet
1.2 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1204GMRSL

DigiKey Part Number
RLR32C1204GMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C1204GMRSL
Description
RES 1.2M OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1204GMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C1204GMB14Vishay Dale0RLR32C1204GMB14-NDkr.103.69640Parametric Equivalent
RLR32C1204GMBSLVishay Dale0RLR32C1204GMBSL-NDkr.122.54520Parametric Equivalent
RLR32C1204GMRE5Vishay Dale0541-RLR32C1204GMRE5TR-NDkr.40.21234Parametric Equivalent
RLR32C1204GMRE6Vishay Dale0RLR32C1204GMRE6-NDkr.37.94167Parametric Equivalent
RLR32C1204GMRE7Vishay Dale0541-RLR32C1204GMRE7TR-NDkr.36.77593Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.47.41140kr.23,705.70
Unit Price without VAT:kr.47.41140
Unit Price with VAT:kr.59.26425