Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1204GMRE6 | |
|---|---|
DigiKey Part Number | RLR32C1204GMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1204GMRE6 |
Description | RES 1.2M OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1204GMRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1204GMB14 | Vishay Dale | 0 | RLR32C1204GMB14-ND | kr.103.69640 | Parametric Equivalent |
| RLR32C1204GMBSL | Vishay Dale | 0 | RLR32C1204GMBSL-ND | kr.122.54520 | Parametric Equivalent |
| RLR32C1204GMRE5 | Vishay Dale | 0 | 541-RLR32C1204GMRE5TR-ND | kr.40.21234 | Parametric Equivalent |
| RLR32C1204GMRE7 | Vishay Dale | 0 | 541-RLR32C1204GMRE7TR-ND | kr.36.77593 | Parametric Equivalent |
| RLR32C1204GMRE8 | Vishay Dale | 0 | 541-RLR32C1204GMRE8TR-ND | kr.36.01371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.94167 | kr.37,941.67 |
| Unit Price without VAT: | kr.37.94167 |
|---|---|
| Unit Price with VAT: | kr.47.42709 |


