Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5601GRRSL | |
|---|---|
DigiKey Part Number | RLR07C5601GRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C5601GRRSL |
Description | RES 5.6K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5601GRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5601GMR36 | Vishay Dale | 0 | RLR07C5601GMR36-ND | kr.3.58358 | Direct |
| RLR07C5601GPR36 | Vishay Dale | 0 | RLR07C5601GPR36-ND | kr.3.58358 | Direct |
| RLR07C5601GSR36 | Vishay Dale | 0 | RLR07C5601GSR36-ND | kr.3.58358 | Direct |
| RLR07C5601FRB14 | Vishay Dale | 0 | 541-RLR07C5601FRB14-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C5601FRR36 | Vishay Dale | 0 | RLR07C5601FRR36-ND | kr.6.56242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.23958 | kr.3,119.79 |
| Unit Price without VAT: | kr.6.23958 |
|---|---|
| Unit Price with VAT: | kr.7.79948 |


