
RLR07C5601GRB14 | |
|---|---|
DigiKey Part Number | RLR07C5601GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5601GRB14 |
Description | RES 5.6K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5601GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.93600 | kr.69.36 |
| 25 | kr.5.95960 | kr.148.99 |
| 50 | kr.5.34720 | kr.267.36 |
| 100 | kr.4.82790 | kr.482.79 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

