Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2004FRRSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C2004FRRSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C2004FRRSL23 |
Description | RES 2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2004FRB14 | Vishay Dale | 60 | RLR07C2004FRB14-ND | kr.50.53000 | Parametric Equivalent |
| RLR07C2004FRB1423 | Vishay Dale | 0 | 541-RLR07C2004FRB1423-ND | kr.37.05480 | Parametric Equivalent |
| RLR07C2004FRBSL | Vishay Dale | 0 | RLR07C2004FRBSL-ND | kr.37.05480 | Parametric Equivalent |
| RLR07C2004FRBSL23 | Vishay Dale | 0 | 541-RLR07C2004FRBSL23TR-ND | kr.27.12778 | Parametric Equivalent |
| RLR07C2004FRR36 | Vishay Dale | 0 | RLR07C2004FRR36-ND | kr.12.92395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.83888 | kr.14,419.44 |
| Unit Price without VAT: | kr.28.83888 |
|---|---|
| Unit Price with VAT: | kr.36.04860 |


