2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2004FRB14

DigiKey Part Number
RLR07C2004FRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C2004FRB14
Description
RES 2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2004FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2004FSB14Vishay Dale143RLR07C2004FSB14-NDkr.50.09000Direct
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.50.53000kr.50.53
10kr.34.69900kr.346.99
25kr.30.41680kr.760.42
50kr.27.73360kr.1,386.68
100kr.25.45450kr.2,545.45
300kr.22.52263kr.6,756.79
500kr.21.39712kr.10,698.56
1.000kr.20.07136kr.20,071.36
Manufacturers Standard Package
Unit Price without VAT:kr.50.53000
Unit Price with VAT:kr.63.16250