RLR07C1601GMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.89201
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.56242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.23958
Datasheet
1.6 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1601GMRE6

DigiKey Part Number
RLR07C1601GMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1601GMRE6
Description
RES 1.6K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1601GMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1601GPB14Vishay Dale0RLR07C1601GPB14-NDkr.18.56670Direct
RLR07C1601GRRE6Vishay Dale0RLR07C1601GRRE6-NDkr.4.89201Direct
RLR07C1601GSR36Vishay Dale0RLR07C1601GSR36-NDkr.3.58358Direct
RLR07C1601FRR36Vishay Dale0RLR07C1601FRR36-NDkr.6.56242Upgrade
RLR07C1601GMBSLVishay Dale0RLR07C1601GMBSL-NDkr.21.83810Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.89201kr.4,892.01
Manufacturers Standard Package
Unit Price without VAT:kr.4.89201
Unit Price with VAT:kr.6.11501