Direct
Direct
Direct
Upgrade
Parametric Equivalent

RLR07C1601GPB14 | |
|---|---|
DigiKey Part Number | RLR07C1601GPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1601GPB14 |
Description | RES 1.6K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1601GPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1601GMBSL | Vishay Dale | 0 | RLR07C1601GMBSL-ND | kr.21.83810 | Direct |
| RLR07C1601GRB14 | Vishay Dale | 0 | RLR07C1601GRB14-ND | kr.18.56670 | Direct |
| RLR07C1601GSB14 | Vishay Dale | 84 | 541-RLR07C1601GSB14-ND | kr.30.75000 | Direct |
| RLR07C1601FRR36 | Vishay Dale | 0 | RLR07C1601FRR36-ND | kr.6.56242 | Upgrade |
| RLR07C1601GPR36 | Vishay Dale | 0 | 541-RLR07C1601GPR36TR-ND | kr.3.58358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.56670 | kr.1,856.67 |
| Unit Price without VAT: | kr.18.56670 |
|---|---|
| Unit Price with VAT: | kr.23.20838 |


