RLR07C1504GMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.90470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.72990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.96869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.37829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.99246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.31152
Datasheet
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504GMRE5

DigiKey Part Number
541-RLR07C1504GMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C1504GMRE5
Description
RES 1.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1504FMB14Vishay Dale0RLR07C1504FMB14-NDkr.31.55540Parametric Equivalent
RLR07C1504FMBSLVishay Dale0RLR07C1504FMBSL-NDkr.37.05480Parametric Equivalent
RLR07C1504FMRSLVishay Dale0RLR07C1504FMRSL-NDkr.23.19046Parametric Equivalent
RLR07C1504GMB14Vishay Dale0RLR07C1504GMB14-NDkr.30.48340Parametric Equivalent
RLR07C1504GMBSLVishay Dale0RLR07C1504GMBSL-NDkr.35.90470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.11820kr.9,059.10
Manufacturers Standard Package
Unit Price without VAT:kr.18.11820
Unit Price with VAT:kr.22.64775