RLR07C1504GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Upgrade


Vishay Dale
In Stock: 62
Unit Price: kr.50.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.55540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.19046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.48340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.72990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.11820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.96869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.37829
Datasheet
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1504GMBSL

DigiKey Part Number
RLR07C1504GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C1504GMBSL
Description
RES 1.5M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1504GMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1504GPB14Vishay Dale0RLR07C1504GPB14-NDkr.30.48340Direct
RLR07C1504GRB14Vishay Dale0RLR07C1504GRB14-NDkr.30.48340Direct
RLR07C1504GSB14Vishay Dale0RLR07C1504GSB14-NDkr.30.48340Direct
RLR07C1504FPBSLVishay Dale0RLR07C1504FPBSL-NDkr.37.05480Upgrade
RLR07C1504FRB14Vishay Dale0RLR07C1504FRB14-NDkr.31.55540Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.90470kr.3,590.47
Manufacturers Standard Package
Unit Price without VAT:kr.35.90470
Unit Price with VAT:kr.44.88088