1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1001FSRE5

DigiKey Part Number
541-RLR07C1001FSRE5TR-ND - Tape & Reel (TR)
541-RLR07C1001FSRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR07C1001FSRE5
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1001FSB14Vishay Dale3.738541-RLR07C1001FSB14-NDkr.10.52000Parametric Equivalent
RLR07C1001FSBSL23Vishay Dale68541-RLR07C1001FSBSL23CT-NDkr.47.17000Parametric Equivalent
RLR07C1001FSRE6Vishay Dale1.603541-RLR07C1001FSRE6CT-NDkr.11.86000Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.7.93100kr.79.31
25kr.6.82440kr.170.61
50kr.6.13340kr.306.67
100kr.5.54430kr.554.43
250kr.4.89956kr.1,224.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.54154kr.2,770.77
1.000kr.5.12976kr.5,129.76
1.500kr.4.91823kr.7,377.35
2.500kr.4.67897kr.11,697.42
3.500kr.4.53640kr.15,877.40
5.000kr.4.39709kr.21,985.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500