
RLR07C1001FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1001FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1001FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1001FSRE6 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.73100 | kr.77.31 |
| 25 | kr.6.65600 | kr.166.40 |
| 50 | kr.5.98020 | kr.299.01 |
| 100 | kr.5.40540 | kr.540.54 |
| 250 | kr.4.77592 | kr.1,193.98 |
| 500 | kr.4.38196 | kr.2,190.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12813 | kr.4,128.13 |
| 2.000 | kr.3.83799 | kr.7,675.98 |
| 3.000 | kr.3.68898 | kr.11,066.94 |
| 5.000 | kr.3.52044 | kr.17,602.20 |
| 7.000 | kr.3.42001 | kr.23,940.07 |
| 10.000 | kr.3.32193 | kr.33,219.30 |
| 12.000 | kr.3.27488 | kr.39,298.56 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

