
RLR07C1000FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1000FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1000FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C1000FSRE6 |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1000FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1000FSB14 | Vishay Dale | 3.838 | 541-RLR07C1000FSB14-ND | kr.13.38000 | Parametric Equivalent |
| RLR07C1000FSRE5 | Vishay Dale | 500 | 541-RLR07C1000FSRE5TR-ND | kr.4.09462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.93100 | kr.79.31 |
| 25 | kr.6.82440 | kr.170.61 |
| 50 | kr.6.13340 | kr.306.67 |
| 100 | kr.5.54430 | kr.554.43 |
| 250 | kr.4.89956 | kr.1,224.89 |
| 500 | kr.4.49594 | kr.2,247.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12976 | kr.5,129.76 |
| 2.000 | kr.4.77995 | kr.9,559.90 |
| 3.000 | kr.4.60030 | kr.13,800.90 |
| 5.000 | kr.4.39709 | kr.21,985.45 |
| 7.000 | kr.4.27603 | kr.29,932.21 |
| 10.000 | kr.4.15775 | kr.41,577.50 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

