
RLR07C1000FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C1000FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C1000FSB14 |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1000FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.8.88200 | kr.88.82 |
| 25 | kr.7.65600 | kr.191.40 |
| 50 | kr.6.88660 | kr.344.33 |
| 100 | kr.6.23290 | kr.623.29 |
| 300 | kr.5.39173 | kr.1,617.52 |
| 500 | kr.5.06844 | kr.2,534.22 |
| 1.000 | kr.4.68754 | kr.4,687.54 |
| 5.000 | kr.4.00994 | kr.20,049.70 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

