Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C8R25FSRSL | |
|---|---|
DigiKey Part Number | RLR05C8R25FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C8R25FSRSL |
Description | RES 8.25 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C8R25FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C8R25FPRSL | Vishay Dale | 0 | RLR05C8R25FPRSL-ND | kr.61.54280 | Direct |
| RLR05C8R25FRRSL | Vishay Dale | 0 | RLR05C8R25FRRSL-ND | kr.61.54280 | Direct |
| RLR05C8R25FSB14 | Vishay Dale | 0 | RLR05C8R25FSB14-ND | kr.116.01270 | Parametric Equivalent |
| RLR05C8R25FSBSL | Vishay Dale | 0 | RLR05C8R25FSBSL-ND | kr.136.97590 | Parametric Equivalent |
| RLR05C8R25FSRE5 | Vishay Dale | 0 | 541-RLR05C8R25FSRE5TR-ND | kr.51.74460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.61.54280 | kr.30,771.40 |
| Unit Price without VAT: | kr.61.54280 |
|---|---|
| Unit Price with VAT: | kr.76.92850 |


