RLR05C8R25FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.01270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.97590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.92849
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.48246
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.19363
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.54280
Datasheet
8.25 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8R25FSRE5

DigiKey Part Number
541-RLR05C8R25FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8R25FSRE5
Description
RES 8.25 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8R25FSB14Vishay Dale0RLR05C8R25FSB14-NDkr.116.01270Parametric Equivalent
RLR05C8R25FSBSLVishay Dale0RLR05C8R25FSBSL-NDkr.136.97590Parametric Equivalent
RLR05C8R25FSRE6Vishay Dale0541-RLR05C8R25FSRE6TR-NDkr.48.92849Parametric Equivalent
RLR05C8R25FSRE7Vishay Dale0541-RLR05C8R25FSRE7TR-NDkr.47.48246Parametric Equivalent
RLR05C8R25FSRE8Vishay Dale0541-RLR05C8R25FSRE8TR-NDkr.47.19363Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.51.74460kr.25,872.30
Manufacturers Standard Package
Unit Price without VAT:kr.51.74460
Unit Price with VAT:kr.64.68075