RLR05C3903GPRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.44.18702
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.44.18702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.82019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.99950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.12210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.04725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.27312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.14401
Datasheet
390 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3903GPRSL

DigiKey Part Number
RLR05C3903GPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3903GPRSL
Description
RES 390K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
390 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3903GPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3903GMRSLVishay Dale0RLR05C3903GMRSL-NDkr.44.18702Direct
RLR05C3903GRRSLVishay Dale0RLR05C3903GRRSL-NDkr.44.18702Direct
RLR05C3903FPB14Vishay Dale0541-RLR05C3903FPB14-NDkr.68.82019Parametric Equivalent
RLR05C3903GPB14Vishay Dale0RLR05C3903GPB14-NDkr.89.99950Parametric Equivalent
RLR05C3903GPBSLVishay Dale0RLR05C3903GPBSL-NDkr.106.12210Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types