RLR05C3903GPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.82019
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.99950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.106.12210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.27312
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.14401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
390 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3903GPR36

DigiKey Part Number
541-RLR05C3903GPR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C3903GPR36
Description
RES 390K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C3903FPB14Vishay Dale0541-RLR05C3903FPB14-NDkr.68.82019Parametric Equivalent
RLR05C3903GPB14Vishay Dale0RLR05C3903GPB14-NDkr.89.99950Parametric Equivalent
RLR05C3903GPBSLVishay Dale0RLR05C3903GPBSL-NDkr.106.12210Parametric Equivalent
RLR05C3903GPRE5Vishay Dale0541-RLR05C3903GPRE5TR-NDkr.37.27312Parametric Equivalent
RLR05C3903GPRE6Vishay Dale0541-RLR05C3903GPRE6TR-NDkr.35.14401Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.33.04725kr.165,236.25
Manufacturers Standard Package
Unit Price without VAT:kr.33.04725
Unit Price with VAT:kr.41.30906