RLR05C1203GSR93 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.40573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.00360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.43060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.36170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.39410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.75141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.84694
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.93399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.93399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.81987
Datasheet
120 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1203GSR93

DigiKey Part Number
541-RLR05C1203GSR93TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1203GSR93
Description
RES 120K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
120 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1203FSB14Vishay Dale0541-RLR05C1203FSB14-NDkr.12.16488Parametric Equivalent
RLR05C1203FSRE5Vishay Dale0541-RLR05C1203FSRE5TR-NDkr.12.16488Parametric Equivalent
RLR05C1203FSRE6Vishay Dale0541-RLR05C1203FSRE6TR-NDkr.12.16488Parametric Equivalent
RLR05C1203FSRE7Vishay Dale0541-RLR05C1203FSRE7TR-NDkr.12.40573Parametric Equivalent
RLR05C1203FSRE8Vishay Dale0541-RLR05C1203FSRE8TR-NDkr.12.16250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.75141kr.28,757.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.75141
Unit Price with VAT:kr.7.18926