RLR05C1203GSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.29.01440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.40573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.16250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.43060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.36170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.39410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.75141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.75141
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.84694
Datasheet
120 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1203GSB14

DigiKey Part Number
RLR05C1203GSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C1203GSB14
Description
RES 120K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
120 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1203GSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1203GMB14Vishay Dale0RLR05C1203GMB14-NDkr.29.01440Direct
RLR05C1203GPB14Vishay Dale0RLR05C1203GPB14-NDkr.29.01440Direct
RLR05C1203GRB14Vishay Dale0RLR05C1203GRB14-NDkr.0.00000Direct
RLR05C1203FSB14Vishay Dale0541-RLR05C1203FSB14-NDkr.12.16488Parametric Equivalent
RLR05C1203FSRE5Vishay Dale0541-RLR05C1203FSRE5TR-NDkr.12.16488Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.00360kr.2,200.36
Manufacturers Standard Package
Unit Price without VAT:kr.22.00360
Unit Price with VAT:kr.27.50450