RLR05C1053FSRE519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.89140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.58550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.48740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.70260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.74499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.30868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.33423
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.10152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.33423
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.10152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.90345
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.76452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.78560
Datasheet
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1053FSRE519

DigiKey Part Number
541-RLR05C1053FSRE519TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1053FSRE519
Description
RES 105K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1053FSB14Vishay Dale0RLR05C1053FSB14-NDkr.22.89140Parametric Equivalent
RLR05C1053FSB1419Vishay Dale0541-RLR05C1053FSB1419-NDkr.25.58550Parametric Equivalent
RLR05C1053FSBSLVishay Dale0RLR05C1053FSBSL-NDkr.25.48740Parametric Equivalent
RLR05C1053FSBSL19Vishay Dale0541-RLR05C1053FSBSL19-NDkr.30.70260Parametric Equivalent
RLR05C1053FSR3619Vishay Dale0541-RLR05C1053FSR3619TR-NDkr.9.74499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.48800kr.5,744.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.48800
Unit Price with VAT:kr.14.36000