RLR05C1053FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.71840
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.02890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.89140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.58550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.70260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.74499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.30868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.48800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.33423
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.10152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.33423
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.10152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.90345
Datasheet
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1053FSBSL

DigiKey Part Number
RLR05C1053FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1053FSBSL
Description
RES 105K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1053FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1053FPBSLVishay Dale0RLR05C1053FPBSL-NDkr.35.71840Direct
RLR05C1053FRB14Vishay Dale0RLR05C1053FRB14-NDkr.30.02890Direct
RLR05C1053FSB14Vishay Dale0RLR05C1053FSB14-NDkr.22.89140Parametric Equivalent
RLR05C1053FSB1419Vishay Dale0541-RLR05C1053FSB1419-NDkr.25.58550Parametric Equivalent
RLR05C1053FSBSL19Vishay Dale0541-RLR05C1053FSBSL19-NDkr.30.70260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.48740kr.2,548.74
Manufacturers Standard Package
Unit Price without VAT:kr.25.48740
Unit Price with VAT:kr.31.85925