Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1004GRRSL | |
|---|---|
DigiKey Part Number | RLR05C1004GRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1004GRRSL |
Description | RES 1M OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1004GRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1004GMRSL | Vishay Dale | 0 | RLR05C1004GMRSL-ND | kr.0.00000 | Direct |
| RLR05C1004GPRSL | Vishay Dale | 0 | RLR05C1004GPRSL-ND | kr.82.18922 | Direct |
| RLR05C1004FMRSL | Vishay Dale | 0 | RLR05C1004FMRSL-ND | kr.89.82182 | Upgrade |
| RLR05C1004FPRSL | Vishay Dale | 0 | RLR05C1004FPRSL-ND | kr.0.00000 | Upgrade |
| RLR05C1004FRB14 | Vishay Dale | 166 | 541-RLR05C1004FRB14-ND | kr.198.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.82.18922 | kr.41,094.61 |
| Unit Price without VAT: | kr.82.18922 |
|---|---|
| Unit Price with VAT: | kr.102.73653 |


