Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1004GMRSL | |
|---|---|
DigiKey Part Number | RLR05C1004GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1004GMRSL |
Description | RES 1M OHM 2% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1004GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1004GPRSL | Vishay Dale | 0 | RLR05C1004GPRSL-ND | kr.82.18922 | Direct |
| RLR05C1004GRRSL | Vishay Dale | 0 | RLR05C1004GRRSL-ND | kr.82.18922 | Direct |
| RLR05C1004FRRSL | Vishay Dale | 0 | RLR05C1004FRRSL-ND | kr.89.82182 | Upgrade |
| RLR05C1004FMB1419 | Vishay Dale | 0 | 541-RLR05C1004FMB1419-ND | kr.131.83210 | Parametric Equivalent |
| RLR05C1004FMBSL19 | Vishay Dale | 0 | 541-RLR05C1004FMBSL19-ND | kr.155.44730 | Parametric Equivalent |


