RLR05C1004GMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.155.44730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.40425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.75310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.87493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.82182
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.03914
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.116.63570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.68260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.82650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.27934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.68272
Datasheet
1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1004GMRE7

DigiKey Part Number
541-RLR05C1004GMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1004GMRE7
Description
RES 1M OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1004FMB14Vishay Dale0RLR05C1004FMB14-NDkr.0.00000Parametric Equivalent
RLR05C1004FMB1419Vishay Dale0541-RLR05C1004FMB1419-NDkr.131.83210Parametric Equivalent
RLR05C1004FMBSLVishay Dale0RLR05C1004FMBSL-NDkr.0.00000Parametric Equivalent
RLR05C1004FMBSL19Vishay Dale0541-RLR05C1004FMBSL19-NDkr.155.44730Parametric Equivalent
RLR05C1004FMR36Vishay Dale0541-RLR05C1004FMR36TR-NDkr.71.40425Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.64.82650kr.97,239.75
Manufacturers Standard Package
Unit Price without VAT:kr.64.82650
Unit Price with VAT:kr.81.03313