RLR05C1004FMBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 95
Unit Price: kr.118.43000
Datasheet

Direct


Vishay Dale
In Stock: 166
Unit Price: kr.198.51000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.155.44730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.40425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.75310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.87493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.82182
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.03914
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1004FMBSL

DigiKey Part Number
RLR05C1004FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1004FMBSL
Description
RES 1M OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1004FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1004FPB14Vishay Dale95RLR05C1004FPB14-NDkr.118.43000Direct
RLR05C1004FRB14Vishay Dale166541-RLR05C1004FRB14-NDkr.198.51000Direct
RLR05C1004FMB1419Vishay Dale0541-RLR05C1004FMB1419-NDkr.131.83210Parametric Equivalent
RLR05C1004FMBSL19Vishay Dale0541-RLR05C1004FMBSL19-NDkr.155.44730Parametric Equivalent
RLR05C1004FMR36Vishay Dale0541-RLR05C1004FMR36TR-NDkr.71.40425Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types