Direct
Direct
Direct
Similar




RH0501R000FE02 | |
|---|---|
DigiKey Part Number | RHRD-1.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0501R000FE02 |
Description | RES CHAS MNT 1 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0501R000FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC0501R000FE02 | Vishay Dale | 48 | TMC50-1.0-ND | kr.227.16000 | Direct |
| 850F1R0E | Ohmite | 195 | 850F1R0E-ND | kr.80.14000 | Direct |
| KAL50FB1R00 | Stackpole Electronics Inc | 892 | KAL50FB1R00-ND | kr.37.98000 | Direct |
| UAL50-1RF8 | Riedon products by Bourns | 38 | 696-1508-ND | kr.53.70000 | Direct |
| HSA501R0F | TE Connectivity Passive Product | 196 | A138874-ND | kr.58.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.48000 | kr.108.48 |
| 10 | kr.76.22600 | kr.762.26 |
| 25 | kr.67.50840 | kr.1,687.71 |
| 50 | kr.62.05460 | kr.3,102.73 |
| 100 | kr.57.42200 | kr.5,742.20 |
| 250 | kr.52.34940 | kr.13,087.35 |
| 500 | kr.49.17812 | kr.24,589.06 |
| 1.000 | kr.46.48488 | kr.46,484.88 |
| Unit Price without VAT: | kr.108.48000 |
|---|---|
| Unit Price with VAT: | kr.135.60000 |






