Direct
Direct
Direct
Similar

NHSA501R0F | |
|---|---|
DigiKey Part Number | NHSA501R0F-ND |
Manufacturer | |
Manufacturer Product Number | NHSA501R0F |
Description | RES CHAS MNT 1 OHM 1% 50W |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NHSA501R0F Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50FB1R00 | Stackpole Electronics Inc | 892 | KAL50FB1R00-ND | kr.37.98000 | Direct |
| TMC0501R000FE02 | Vishay Dale | 48 | TMC50-1.0-ND | kr.227.16000 | Direct |
| UAL50-1RF8 | Riedon products by Bourns | 38 | 696-1508-ND | kr.53.70000 | Direct |
| 850F1R0E | Ohmite | 195 | 850F1R0E-ND | kr.80.14000 | Similar |
| RH0501R000FE02 | Vishay Dale | 0 | RHRD-1.0-ND | kr.108.48000 | Similar |






