RH0501R000FC02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.108.48000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 196
Unit Price: kr.58.65000
Datasheet
1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
RH0501R000FC02
RH0501R000FC02

RH0501R000FC02

DigiKey Part Number
RHD-1.0-ND
Manufacturer
Manufacturer Product Number
RH0501R000FC02
Description
RES CHAS MNT 1 OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0501R000FC02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
1 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH0501R000FE02Vishay Dale0RHRD-1.0-NDkr.108.48000Direct
HSA501R0FTE Connectivity Passive Product196A138874-NDkr.58.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.117.61000kr.117.61
10kr.82.88900kr.828.89
25kr.73.49080kr.1,837.27
50kr.67.61360kr.3,380.68
100kr.62.61890kr.6,261.89
250kr.57.15180kr.14,287.95
500kr.53.73366kr.26,866.83
1.000kr.50.83082kr.50,830.82
Unit Price without VAT:kr.117.61000
Unit Price with VAT:kr.147.01250