


RH025500R0FE02 | |
|---|---|
DigiKey Part Number  | RHRC-500-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RH025500R0FE02  | 
Description  | RES CHAS MNT 500 OHM 1% 25W  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 500 Ohms ±1% 25W Wirewound Chassis Mount Resistor  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RH025500R0FE02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | 500 Ohms  | |
Tolerance  | ±1%  | |
Power (Watts)  | 25W  | |
Composition  | Wirewound  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Features  | Moisture Resistant  | |
Coating, Housing Type  | Aluminum  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 1.062" L x 1.080" W (26.97mm x 27.43mm)  | |
Height - Seated (Max)  | 0.561" (14.25mm)  | |
Lead Style  | Solder Lugs  | |
Package / Case  | Axial, Box  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.96.19000 | kr.96.19 | 
| 10 | kr.70.00300 | kr.700.03 | 
| Unit Price without VAT: | kr.96.19000 | 
|---|---|
| Unit Price with VAT: | kr.120.23750 | 




