


NH025100R0FE02 | |
|---|---|
DigiKey Part Number  | 541-NH025100R0FE02-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NH025100R0FE02  | 
Description  | NH-25 100 1% E02 E4  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 25W Wirewound Chassis Mount Resistor  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | 100 Ohms  | |
Tolerance  | ±1%  | |
Power (Watts)  | 25W  | |
Composition  | Wirewound  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Features  | Moisture Resistant, Non-Inductive  | |
Coating, Housing Type  | Aluminum  | |
Mounting Feature  | Flanges  | |
Size / Dimension  | 1.062" L x 1.080" W (26.97mm x 27.43mm)  | |
Height - Seated (Max)  | 0.561" (14.25mm)  | |
Lead Style  | Solder Lugs  | |
Package / Case  | Axial, Box  | |
Failure Rate  | -  | |
Grade  | -  | |
Qualification  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.58.75000 | kr.58.75 | 
| 10 | kr.48.31400 | kr.483.14 | 
| 25 | kr.44.70000 | kr.1,117.50 | 
| 50 | kr.42.14920 | kr.2,107.46 | 
| 100 | kr.39.74660 | kr.3,974.66 | 
| 250 | kr.36.78488 | kr.9,196.22 | 
| 500 | kr.34.69632 | kr.17,348.16 | 
| 1.000 | kr.34.48774 | kr.34,487.74 | 
| Unit Price without VAT: | kr.58.75000 | 
|---|---|
| Unit Price with VAT: | kr.73.43750 | 



