RCWE2010R300FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.62887
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 119
Unit Price: kr.2.85000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.91748
Datasheet
300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2010R300FKEA

DigiKey Part Number
RCWE2010R300FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE2010R300FKEA
Description
RES 0.3 OHM 1% 1W 2010
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2010R300FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-FX-R300ELFBourns Inc.0CRM2010-FX-R300ELF-NDkr.0.62887Upgrade
CSR2010FKR300Stackpole Electronics Inc119738-CSR2010FKR300CT-NDkr.2.85000Upgrade
CSR2010FTR300Stackpole Electronics Inc0CSR2010FTR300-NDkr.0.91748Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.77209kr.7,088.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.77209
Unit Price with VAT:kr.2.21511