Direct
Direct
Similar

CRM2010-FX-R300ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-R300ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R300ELF |
Description | RES 0.3 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.63779 | kr.5,102.32 |
| Unit Price without VAT: | kr.0.63779 |
|---|---|
| Unit Price with VAT: | kr.0.79724 |



