
RCL1225100RJNEG | |
|---|---|
DigiKey Part Number | RCL100FTR-ND - Tape & Reel (TR) RCL100FCT-ND - Cut Tape (CT) RCL100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225100RJNEG |
Description | RES SMD 100 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225100RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.85400 | kr.28.54 |
| 25 | kr.2.43960 | kr.60.99 |
| 50 | kr.2.19780 | kr.109.89 |
| 100 | kr.2.00640 | kr.200.64 |
| 250 | kr.1.81272 | kr.453.18 |
| 500 | kr.1.70086 | kr.850.43 |
| 1.000 | kr.1.61171 | kr.1,611.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57162 | kr.3,143.24 |
| 4.000 | kr.1.48338 | kr.5,933.52 |
| 6.000 | kr.1.42123 | kr.8,527.38 |
| 10.000 | kr.1.35864 | kr.13,586.40 |
| 14.000 | kr.1.33512 | kr.18,691.68 |
| 20.000 | kr.1.33147 | kr.26,629.40 |
| 24.000 | kr.1.31001 | kr.31,440.24 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


