RCL1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL1225100RFKEG

DigiKey Part Number
RCL100ETR-ND - Tape & Reel (TR)
RCL100ECT-ND - Cut Tape (CT)
RCL100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL1225100RFKEG
Description
RES SMD 100 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL1225100RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.2.75800kr.27.58
25kr.2.22200kr.55.55
50kr.2.08760kr.104.38
100kr.1.80480kr.180.48
250kr.1.67936kr.419.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51469kr.3,029.38
4.000kr.1.49002kr.5,960.08
6.000kr.1.45765kr.8,745.90
10.000kr.1.45106kr.14,510.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500