Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade



RCG1206499RFKEA | |
|---|---|
DigiKey Part Number | 541-1853-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG1206499RFKEA |
Description | RES 499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206499RFKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206499RFKEAC | Vishay Dale | 63.685 | 541-CRCW1206499RFKEACCT-ND | kr.0.70000 | Direct |
| CRCW1206499RFKEBC | Vishay Dale | 0 | CRCW1206499RFKEBC-ND | kr.0.05724 | Direct |
| CRCW1206499RFKEAHP | Vishay Dale | 53.931 | 541-499UCT-ND | kr.1.59000 | Upgrade |
| CRCW1206499RFKEA | Vishay Dale | 27.541 | 541-499FCT-ND | kr.0.70000 | Similar |
| CRCW1206499RFKEB | Vishay Dale | 16.775 | 541-CRCW1206499RFKEBCT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17681 | kr.884.05 |
| Unit Price without VAT: | kr.0.17681 |
|---|---|
| Unit Price with VAT: | kr.0.22101 |









