499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206499RFKEB

DigiKey Part Number
541-CRCW1206499RFKEBTR-ND - Tape & Reel (TR)
541-CRCW1206499RFKEBCT-ND - Cut Tape (CT)
541-CRCW1206499RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206499RFKEB
Description
RES SMD 499 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206499RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA1206499RFKEAVishay Dale9.404541-2244-1-NDkr.1.14000Upgrade
CRCW1206499RFKEACVishay Dale63.425541-CRCW1206499RFKEACCT-NDkr.0.70000Similar
CRCW1206499RFKEBCVishay Dale0CRCW1206499RFKEBC-NDkr.0.05724Similar
RCG1206499RFKEAVishay Dale0541-1853-2-NDkr.0.17681Similar
CRCW1206499RDHEAPVishay Dale0541-499BATR-NDkr.0.43012Parametric Equivalent
In-Stock: 16.775
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31100kr.3.11
25kr.0.23840kr.5.96
50kr.0.19780kr.9.89
100kr.0.16550kr.16.55
250kr.0.13340kr.33.35
500kr.0.11500kr.57.50
1.000kr.0.10049kr.100.49
5.000kr.0.07741kr.387.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07212kr.721.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500