15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG120615K0FKEA

DigiKey Part Number
541-1859-2-ND - Tape & Reel (TR)
541-1859-1-ND - Cut Tape (CT)
541-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG120615K0FKEA
Description
RES 15K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG120615K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120615K0FKEACVishay Dale36.987541-CRCW120615K0FKEACCT-NDkr.0.70000Direct
CRCW120615K0FKEAHPVishay Dale15.789541-15.0KUCT-NDkr.1.71000Upgrade
CRCW120615K0FHEAPVishay Dale3.780541-CRCW120615K0FHEAPCT-NDkr.2.16000Parametric Equivalent
CRCW120615K0FKTAVishay Dale2.337541-CRCW120615K0FKTACT-NDkr.1.08000Parametric Equivalent
CRG1206F15KTE Connectivity Passive Product14.6071712-CRG1206F15KCT-NDkr.0.70000Direct
In-Stock: 867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39900kr.3.99
25kr.0.30680kr.7.67
50kr.0.25620kr.12.81
100kr.0.21620kr.21.62
250kr.0.17576kr.43.94
500kr.0.15280kr.76.40
1.000kr.0.13460kr.134.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17681kr.884.05
10.000kr.0.16523kr.1,652.30
15.000kr.0.15959kr.2,393.85
25.000kr.0.15348kr.3,837.00
35.000kr.0.14998kr.5,249.30
50.000kr.0.14667kr.7,333.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500