MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120615K0FKEAHP

DigiKey Part Number
541-15.0KUTR-ND - Tape & Reel (TR)
541-15.0KUCT-ND - Cut Tape (CT)
541-15.0KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120615K0FKEAHP
Description
RES SMD 15K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120615K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.85100kr.8.51
25kr.0.67600kr.16.90
50kr.0.59140kr.29.57
100kr.0.45060kr.45.06
250kr.0.40936kr.102.34
500kr.0.39514kr.197.57
1.000kr.0.36026kr.360.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31068kr.1,553.40
10.000kr.0.29091kr.2,909.10
15.000kr.0.28605kr.4,290.75
25.000kr.0.27731kr.6,932.75
35.000kr.0.27230kr.9,530.50
50.000kr.0.26756kr.13,378.00
60.000kr.0.26535kr.15,921.00
120.000kr.0.25804kr.30,964.80
125.000kr.0.25765kr.32,206.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000