75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060375R0FKEA

DigiKey Part Number
541-RCG060375R0FKEATR-ND - Tape & Reel (TR)
541-RCG060375R0FKEACT-ND - Cut Tape (CT)
541-RCG060375R0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG060375R0FKEA
Description
RES 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060375R0FKTAVishay Dale8.510541-CRCW060375R0FKTACT-NDkr.1.01000Parametric Equivalent
RCA060375R0FKEAVishay Dale25.141541-2196-1-NDkr.0.63000Parametric Equivalent
RC0603FR-1075RLYAGEO15.46413-RC0603FR-1075RLCT-NDkr.0.63000Direct
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28400kr.14.20
100kr.0.24090kr.24.09
250kr.0.19704kr.49.26
500kr.0.17194kr.85.97
1.000kr.0.15216kr.152.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11605kr.580.25
10.000kr.0.10723kr.1,072.30
15.000kr.0.10293kr.1,543.95
25.000kr.0.09828kr.2,457.00
35.000kr.0.09562kr.3,346.70
50.000kr.0.09310kr.4,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250