
CRCW060375R0FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060375R0FKTATR-ND - Tape & Reel (TR) 541-CRCW060375R0FKTACT-ND - Cut Tape (CT) 541-CRCW060375R0FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060375R0FKTA |
Description | RES SMD 75 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060375R0FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.45400 | kr.4.54 |
25 | kr.0.35600 | kr.8.90 |
50 | kr.0.29820 | kr.14.91 |
100 | kr.0.25280 | kr.25.28 |
250 | kr.0.20864 | kr.52.16 |
500 | kr.0.18292 | kr.91.46 |
1.000 | kr.0.16243 | kr.162.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.12445 | kr.622.25 |
10.000 | kr.0.09613 | kr.961.30 |
15.000 | kr.0.09221 | kr.1,383.15 |
25.000 | kr.0.08825 | kr.2,206.25 |
35.000 | kr.0.08789 | kr.3,076.15 |
50.000 | kr.0.08754 | kr.4,377.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |