470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0805470RJNEA

DigiKey Part Number
541-1835-2-ND - Tape & Reel (TR)
541-1835-1-ND - Cut Tape (CT)
541-1835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0805470RJNEA
Description
RES 470 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0805470RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RJNEACVishay Dale53.990541-CRCW0805470RJNEACCT-NDkr.0.63000Direct
CRCW0805470RJNEAHPVishay Dale4.892541-470TACT-NDkr.1.33000Upgrade
RCS0805470RJNEAVishay Dale8.229541-2863-1-NDkr.1.14000Upgrade
CRCW0805470RJNEBVishay Dale19.922541-CRCW0805470RJNEBCT-NDkr.0.63000Similar
CRCW0805470RJNTAVishay Dale11.403541-3025-1-NDkr.0.95000Similar
In-Stock: 384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.22560kr.5.64
50kr.0.18520kr.9.26
100kr.0.15410kr.15.41
250kr.0.12324kr.30.81
500kr.0.10576kr.52.88
1.000kr.0.09187kr.91.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11056kr.552.80
10.000kr.0.10200kr.1,020.00
15.000kr.0.09785kr.1,467.75
25.000kr.0.09334kr.2,333.50
35.000kr.0.09076kr.3,176.60
50.000kr.0.08832kr.4,416.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750