
CRCW0805470RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805470RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805470RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805470RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470RJNEB |
Description | RES SMD 470 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RJNEAIF | Vishay Dale | 0 | CRCW0805470RJNEAIF-ND | kr.0.62034 | Upgrade |
| RCA0805470RJNEA | Vishay Dale | 0 | 541-2222-2-ND | kr.0.10849 | Upgrade |
| CRCW0805470RJNEAC | Vishay Dale | 53.990 | 541-CRCW0805470RJNEACCT-ND | kr.0.63000 | Similar |
| CRCW0805470RJNEBC | Vishay Dale | 0 | CRCW0805470RJNEBC-ND | kr.0.02981 | Similar |
| RCG0805470RJNEA | Vishay Dale | 384 | 541-1835-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11410 | kr.11.41 |
| 250 | kr.0.09028 | kr.22.57 |
| 500 | kr.0.07658 | kr.38.29 |
| 1.000 | kr.0.06587 | kr.65.87 |
| 5.000 | kr.0.04886 | kr.244.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04138 | kr.413.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

