Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080515K0FKEC | |
|---|---|
DigiKey Part Number | CRCW080515K0FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080515K0FKEC |
Description | RES SMD 15K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080515K0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080515K0FKEA | Vishay Dale | 0 | 541-2227-2-ND | kr.0.10849 | Upgrade |
| CRCW080515K0FKEAC | Vishay Dale | 81.188 | 541-4136-1-ND | kr.0.63000 | Similar |
| CRCW080515K0FKEBC | Vishay Dale | 82.919 | 541-CRCW080515K0FKEBCCT-ND | kr.0.63000 | Similar |
| RCG080515K0FKEA | Vishay Dale | 0 | 541-1822-1-ND | kr.0.95000 | Similar |
| CRCW080515K0FKEB | Vishay Dale | 21.703 | 541-CRCW080515K0FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04739 | kr.947.80 |
| Unit Price without VAT: | kr.0.04739 |
|---|---|
| Unit Price with VAT: | kr.0.05924 |










